
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 12W | |
Composition | Ceramic | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 2.000" L x 0.252" W (50.80mm x 6.40mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,61000 € | 86,61 € |
| 10 | 64,50200 € | 645,02 € |
| 25 | 58,53560 € | 1.463,39 € |
| 50 | 54,80500 € | 2.740,25 € |
| 100 | 51,63670 € | 5.163,67 € |
| Unit Price without VAT: | 86,61000 € |
|---|---|
| Unit Price with VAT: | 103,06590 € |

