
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 12W | |
Composition | Ceramic | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 2.000" L x 0.252" W (50.80mm x 6.40mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,86000 € | 129,86 € |
| Unit Price without VAT: | 129,86000 € |
|---|---|
| Unit Price with VAT: | 154,53340 € |

