Similar

45JR75E | |
|---|---|
DigiKey Part Number | 2485-45JR75E-ND |
Manufacturer | |
Manufacturer Product Number | 45JR75E |
Description | RES 0.75 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45JR75E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR05R7500JE12 | Vishay Dale | 90 | ALSR5J-.75-ND | 3,06000 € | Similar |


