Similar
Parametric Equivalent
Parametric Equivalent

Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45FR50E | Ohmite | 314 | 45FR50E-ND | 3,49000 € | Upgrade |
| 55JR50E | Ohmite | 0 | 55JR50E-ND | 0,44694 € | Parametric Equivalent |
| ALSR05R5000JE12 | Vishay Dale | 0 | ALSR5J-.50-ND | 3,06000 € | Similar |
| CW005R5000JB12 | Vishay Dale | 90 | 541-CW005R5000JB12-ND | 3,52000 € | Parametric Equivalent |
| CW005R5000JE12 | Vishay Dale | 436 | 541-CW005R5000JE12-ND | 3,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60228 € | 400,57 € |
| Unit Price without VAT: | 1,60228 € |
|---|---|
| Unit Price with VAT: | 1,90671 € |







