
45J900E | |
|---|---|
DigiKey Part Number | 45J900E-ND |
Manufacturer | |
Manufacturer Product Number | 45J900E |
Description | RES 900 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45J900E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,58952 € | 397,38 € |
| Unit Price without VAT: | 1,58952 € |
|---|---|
| Unit Price with VAT: | 1,89153 € |

