Similar

45J7R5E | |
|---|---|
DigiKey Part Number | 45J7R5E-ND |
Manufacturer | |
Manufacturer Product Number | 45J7R5E |
Description | RES 7.5 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45J7R5E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55J7R5E | Ohmite | 0 | 55J7R5E-ND | 0,39667 € | Parametric Equivalent |
| ALSR057R500JE12 | Vishay Dale | 0 | ALSR5J-7.5-ND | 1,46810 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57672 € | 394,18 € |
| Unit Price without VAT: | 1,57672 € |
|---|---|
| Unit Price with VAT: | 1,87630 € |



