
45J6K8E | |
|---|---|
DigiKey Part Number | 45J6K8E-ND |
Manufacturer | |
Manufacturer Product Number | 45J6K8E |
Description | RES 6.8K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45J6K8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,58100 € | 25,81 € |
| 25 | 2,24520 € | 56,13 € |
| 50 | 2,03520 € | 101,76 € |
| 100 | 1,85670 € | 185,67 € |
| 250 | 1,66116 € | 415,29 € |
| 500 | 1,53884 € | 769,42 € |
| 1.000 | 1,43505 € | 1.435,05 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

