
45J470E | |
|---|---|
DigiKey Part Number | 45J470E-ND |
Manufacturer | |
Manufacturer Product Number | 45J470E |
Description | RES 470 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45J470E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,54800 € | 15,48 € |
| 25 | 1,33840 € | 33,46 € |
| 50 | 1,20720 € | 60,36 € |
| 100 | 1,09560 € | 109,56 € |
| 250 | 0,97332 € | 243,33 € |
| 500 | 0,89678 € | 448,39 € |
| 1.000 | 0,83177 € | 831,77 € |
| 5.000 | 0,71611 € | 3.580,55 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

