Parametric Equivalent

45J33RE | |
|---|---|
DigiKey Part Number | 2485-45J33RE-ND |
Manufacturer | |
Manufacturer Product Number | 45J33RE |
Description | 5W 33 OHMS SILICONE 5% |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45J33RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45F33RE | Ohmite | 3.255 | 45F33RE-ND | 4,31000 € | Upgrade |
| WW3JB33R0 | Stackpole Electronics Inc | 0 | WW533JB-ND | 0,28085 € | Similar |
| WW3JT33R0 | Stackpole Electronics Inc | 0 | WW3JT33R0-ND | 0,25942 € | Similar |
| NWW5JT33R0 | Stackpole Electronics Inc | 0 | 738-NWW5JT33R0-ND | 0,59088 € | Parametric Equivalent |
| WW5JB33R0 | Stackpole Electronics Inc | 0 | 738-WW5JB33R0-ND | 0,35852 € | Parametric Equivalent |





