
45J30RE | |
|---|---|
DigiKey Part Number | 45J30RE-ND |
Manufacturer | |
Manufacturer Product Number | 45J30RE |
Description | RES 30 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45J30RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,54900 € | 15,49 € |
| 25 | 1,33960 € | 33,49 € |
| 50 | 1,20860 € | 60,43 € |
| 100 | 1,09700 € | 109,70 € |
| 250 | 0,97468 € | 243,67 € |
| 500 | 0,89818 € | 449,09 € |
| 1.000 | 0,83318 € | 833,18 € |
| 5.000 | 0,71756 € | 3.587,80 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

