45J2K2E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 139
Unit Price: 4,55000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,28085 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,35852 €
Datasheet
2.2 kOhms ±5% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45J2K2E

DigiKey Part Number
45J2K2E-ND
Manufacturer
Manufacturer Product Number
45J2K2E
Description
5W 2K2 OHMS SILICONE 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Box
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45F2K2EOhmite13945F2K2E-ND4,55000 €Upgrade
WW3JB2K20Stackpole Electronics Inc0WW3JB2K20-ND0,28085 €Similar
WW5JB2K20Stackpole Electronics Inc0738-WW5JB2K20-ND0,35852 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2501,83024 €457,56 €
Unit Price without VAT:1,83024 €
Unit Price with VAT:2,17799 €