Parametric Equivalent

45J27RE | |
|---|---|
DigiKey Part Number | 45J27RE-ND |
Manufacturer | |
Manufacturer Product Number | 45J27RE |
Description | RES 27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45J27RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,42880 € | 35,72 € |
| 50 | 1,28960 € | 64,48 € |
| 100 | 1,17120 € | 117,12 € |
| 250 | 1,04136 € | 260,34 € |
| 500 | 0,96016 € | 480,08 € |
| 1.000 | 0,89115 € | 891,15 € |
| 5.000 | 0,76841 € | 3.842,05 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |


