
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,89500 € | 18,95 € |
| 25 | 1,64280 € | 41,07 € |
| 50 | 1,48460 € | 74,23 € |
| 100 | 1,35010 € | 135,01 € |
| 250 | 1,20276 € | 300,69 € |
| 500 | 1,11056 € | 555,28 € |
| 1.000 | 1,03226 € | 1.032,26 € |
| 5.000 | 0,89297 € | 4.464,85 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

