45F3K3E is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: 0,57612 €
Datasheet
Image for 45F3K3E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F3K3E

DigiKey Part Number
2485-45F3K3E-ND
Manufacturer
Manufacturer Product Number
45F3K3E
Description
RES 3.3K OHM 1% 5W AXIAL
Customer Reference
Detailed Description
3.3 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F3K3E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UB5C-3K3F1Riedon products by Bourns0UB5C-3K3F1-ND0,57612 €Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.