Similar
Similar
Parametric Equivalent

45F330E | |
|---|---|
DigiKey Part Number | 45F330E-ND |
Manufacturer | |
Manufacturer Product Number | 45F330E |
Description | RES 330 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F330E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 2,02440 € | 50,61 € |
| 50 | 1,83340 € | 91,67 € |
| 100 | 1,67080 € | 167,08 € |
| 250 | 1,49272 € | 373,18 € |
| 500 | 1,38134 € | 690,67 € |
| 1.000 | 1,28670 € | 1.286,70 € |
| 5.000 | 1,11839 € | 5.591,95 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |




