
45F30KE | |
|---|---|
DigiKey Part Number | 45F30KE-ND |
Manufacturer | |
Manufacturer Product Number | 45F30KE |
Description | RES 30K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F30KE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,01400 € | 30,14 € |
| 25 | 2,62800 € | 65,70 € |
| 50 | 2,38620 € | 119,31 € |
| 100 | 2,18070 € | 218,07 € |
| 250 | 1,95560 € | 488,90 € |
| 500 | 1,81480 € | 907,40 € |
| 1.000 | 1,69520 € | 1.695,20 € |
| 5.000 | 1,48733 € | 7.436,65 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

