
45F2R0E | |
|---|---|
DigiKey Part Number | 45F2R0E-ND |
Manufacturer | |
Manufacturer Product Number | 45F2R0E |
Description | RES 2 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F2R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,17400 € | 21,74 € |
| 25 | 1,88720 € | 47,18 € |
| 50 | 1,70760 € | 85,38 € |
| 100 | 1,55510 € | 155,51 € |
| 250 | 1,38804 € | 347,01 € |
| 500 | 1,28354 € | 641,77 € |
| 1.000 | 1,19475 € | 1.194,75 € |
| 5.000 | 1,03680 € | 5.184,00 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

