Similar

45F2K5E | |
|---|---|
DigiKey Part Number | 2485-45F2K5E-ND |
Manufacturer | |
Manufacturer Product Number | 45F2K5E |
Description | 5W 2K5 OHMS SILICONE 1% |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F2K5E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS0052K500FE73 | Vishay Dale | 0 | RS0052K500FE73-ND | 1,69520 € | Similar |
| WW5FT2K50 | Stackpole Electronics Inc | 0 | WW5FT2K50-ND | 0,37128 € | Parametric Equivalent |



