Similar

45F2K0E | |
|---|---|
DigiKey Part Number | 2485-45F2K0E-ND |
Manufacturer | |
Manufacturer Product Number | 45F2K0E |
Description | RES 2K OHM 1% 5W AXIAL |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F2K0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS0052K000FE73 | Vishay Dale | 801 | RSC-2.0KRCT-ND | 2,97000 € | Similar |
| UB5C-2KF1 | Riedon products by Bourns | 1.162 | 696-1069-ND | 1,17000 € | Similar |



