45F2K0E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 1.301
Unit Price: 3,42000 €
Datasheet

Similar


Riedon products by Bourns
In Stock: 1.156
Unit Price: 1,17000 €
Datasheet
2 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F2K0E

DigiKey Part Number
45F2K0E-ND
Manufacturer
Manufacturer Product Number
45F2K0E
Description
5W 2K0 OHMS SILICONE 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Box
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS0052K000FE73Vishay Dale1.301RSC-2.0KRCT-ND3,42000 €Similar
UB5C-2KF1Riedon products by Bourns1.156696-1069-ND1,17000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2501,75460 €438,65 €
Unit Price without VAT:1,75460 €
Unit Price with VAT:2,08797 €