
45F22KE | |
|---|---|
DigiKey Part Number | 45F22KE-ND |
Manufacturer | |
Manufacturer Product Number | 45F22KE |
Description | RES 22K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F22KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,80800 € | 28,08 € |
| 25 | 2,44600 € | 61,15 € |
| 50 | 2,21920 € | 110,96 € |
| 100 | 2,02630 € | 202,63 € |
| 250 | 1,81504 € | 453,76 € |
| 500 | 1,68288 € | 841,44 € |
| 1.000 | 1,57064 € | 1.570,64 € |
| 5.000 | 1,37101 € | 6.855,05 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

