Similar

45F225E | |
|---|---|
DigiKey Part Number | 2485-45F225E-ND |
Manufacturer | |
Manufacturer Product Number | 45F225E |
Description | 5W 225 OHMS SILICONE 1% |
Customer Reference | |
Detailed Description | 225 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F225E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |



