
45F12KE | |
|---|---|
DigiKey Part Number | 45F12KE-ND |
Manufacturer | |
Manufacturer Product Number | 45F12KE |
Description | RES 12K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F12KE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.343" Dia x 0.937" L (8.70mm x 23.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,09252 € | 523,13 € |
| Unit Price without VAT: | 2,09252 € |
|---|---|
| Unit Price with VAT: | 2,49010 € |

