Image for 43JR56E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43JR56E

DigiKey Part Number
2485-43JR56E-ND
Manufacturer
Manufacturer Product Number
43JR56E
Description
3W 0.56 OHM SILICONE 5%
Customer Reference
Detailed Description
560 mOhms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.