
43JR50E | |
|---|---|
DigiKey Part Number | 43JR50E-ND |
Manufacturer | |
Manufacturer Product Number | 43JR50E |
Description | RES 0.5 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43JR50E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,51880 € | 37,97 € |
| 50 | 1,37120 € | 68,56 € |
| 100 | 1,24610 € | 124,61 € |
| 250 | 1,10892 € | 277,23 € |
| 500 | 1,02310 € | 511,55 € |
| 1.000 | 0,95018 € | 950,18 € |
| 5.000 | 0,82047 € | 4.102,35 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

