
43JR50 | |
|---|---|
DigiKey Part Number | 2485-43JR50-ND |
Manufacturer | |
Manufacturer Product Number | 43JR50 |
Description | 3W 0.5 OHM SILICONE 5% NON ROHS |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 3W Through Hole Resistor Axial Wirewound |
EDA/CAD Models | 43JR50 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |

