Image for 43JR47E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43JR47E

DigiKey Part Number
2485-43JR47E-ND
Manufacturer
Manufacturer Product Number
43JR47E
Description
3W 0.47 OHM SILICONE 5%
Customer Reference
Detailed Description
470 mOhms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±90ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Case
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.