
43JR10E | |
|---|---|
DigiKey Part Number | 43JR10E-ND |
Manufacturer | |
Manufacturer Product Number | 43JR10E |
Description | RES 0.1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43JR10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,74800 € | 43,70 € |
| 50 | 1,58080 € | 79,04 € |
| 100 | 1,43840 € | 143,84 € |
| 250 | 1,28252 € | 320,63 € |
| 500 | 1,18500 € | 592,50 € |
| 1.000 | 1,10216 € | 1.102,16 € |
| 5.000 | 0,95479 € | 4.773,95 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

