Similar
Similar

43J7R5E | |
|---|---|
DigiKey Part Number | 2485-43J7R5E-ND |
Manufacturer | |
Manufacturer Product Number | 43J7R5E |
Description | 3W 7.5 OHMS SILICONE 5% |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43J7R5E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43F7R5E | Ohmite | 210 | 43F7R5E-ND | 2,41000 € | Upgrade |
| ALSR037R500JE12 | Vishay Dale | 0 | ALSR3J-7.5-ND | 1,34060 € | Similar |
| CW02B7R500JE12HE | Vishay Dale | 0 | CW02B7R500JE12HE-ND | 3,30530 € | Similar |




