
43J750E | |
|---|---|
DigiKey Part Number | 2485-43J750E-ND |
Manufacturer | |
Manufacturer Product Number | 43J750E |
Description | 3W 750 OHMS SILICONE 5% |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43J750E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43F750E | Ohmite | 211 | 43F750E-ND | 1,99000 € | Upgrade |


