
43J1R0 | |
|---|---|
DigiKey Part Number | 2485-43J1R0-ND |
Manufacturer | |
Manufacturer Product Number | 43J1R0 |
Description | 3W 1 OHMS SILICONE 5% NON ROHS |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43J1R0 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |

