43F2R0E is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 410
Unit Price: 2,18000 €
Datasheet

Similar


Vishay Dale
In Stock: 738
Unit Price: 2,47000 €
Datasheet

Similar


Riedon products by Bourns
In Stock: 1.023
Unit Price: 1,61000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.526
Unit Price: 0,89000 €
Datasheet
2 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F2R0E

DigiKey Part Number
2485-43F2R0E-ND
Manufacturer
Manufacturer Product Number
43F2R0E
Description
3W 2 OHMS SILICONE 1%
Customer Reference
Detailed Description
2 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Case
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR032R000FE12Vishay Dale410ALSR3F-2.0-ND2,18000 €Similar
RS02B2R000FE70Vishay Dale738RSB-2.0RCT-ND2,47000 €Similar
UB3C-2RF1Riedon products by Bourns1.023696-1026-ND1,61000 €Similar
WW3FT2R00Stackpole Electronics Inc4.526WW3FT2R00CT-ND0,89000 €Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.