
43F1K2E | |
|---|---|
DigiKey Part Number | 43F1K2E-ND |
Manufacturer | |
Manufacturer Product Number | 43F1K2E |
Description | RES 1.2K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F1K2E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83200 € | 18,32 € |
| 25 | 1,58760 € | 39,69 € |
| 50 | 1,43420 € | 71,71 € |
| 100 | 1,30410 € | 130,41 € |
| 250 | 1,16140 € | 290,35 € |
| 500 | 1,07214 € | 536,07 € |
| 1.000 | 0,99633 € | 996,33 € |
| 5.000 | 0,86145 € | 4.307,25 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

