
43F1K0E | |
|---|---|
DigiKey Part Number | 43F1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 43F1K0E |
Description | RES 1K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F1K0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,30360 € | 32,59 € |
| 50 | 1,17600 € | 58,80 € |
| 100 | 1,06700 € | 106,70 € |
| 250 | 0,94768 € | 236,92 € |
| 500 | 0,87306 € | 436,53 € |
| 1.000 | 0,80965 € | 809,65 € |
| 5.000 | 0,69684 € | 3.484,20 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

