
43F120E | |
|---|---|
DigiKey Part Number | 43F120E-ND |
Manufacturer | |
Manufacturer Product Number | 43F120E |
Description | RES 120 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F120E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,76080 € | 44,02 € |
| 50 | 1,59260 € | 79,63 € |
| 100 | 1,44940 € | 144,94 € |
| 250 | 1,29272 € | 323,18 € |
| 500 | 1,19468 € | 597,34 € |
| 1.000 | 1,11137 € | 1.111,37 € |
| 5.000 | 0,96321 € | 4.816,05 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

