
42JR50E | |
|---|---|
DigiKey Part Number | 42JR50E-ND |
Manufacturer | |
Manufacturer Product Number | 42JR50E |
Description | RES 0.5 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 42JR50E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.406" L (5.60mm x 10.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 2,86500 € | 28,65 € |
| 25 | 2,49600 € | 62,40 € |
| 50 | 2,26480 € | 113,24 € |
| 100 | 2,06850 € | 206,85 € |
| 250 | 1,85328 € | 463,32 € |
| 500 | 1,71872 € | 859,36 € |
| 1.000 | 1,60441 € | 1.604,41 € |
| 5.000 | 1,40112 € | 7.005,60 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

