
42JR20E | |
|---|---|
DigiKey Part Number | 42JR20E-ND |
Manufacturer | |
Manufacturer Product Number | 42JR20E |
Description | RES 0.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 42JR20E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.406" L (5.60mm x 10.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,09000 € | 30,90 € |
| 25 | 2,69400 € | 67,35 € |
| 50 | 2,44640 € | 122,32 € |
| 100 | 2,23590 € | 223,59 € |
| 250 | 2,00552 € | 501,38 € |
| 500 | 1,86134 € | 930,67 € |
| 1.000 | 1,73890 € | 1.738,90 € |
| 5.000 | 1,52757 € | 7.637,85 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

