
42JR15E | |
|---|---|
DigiKey Part Number | 42JR15E-ND |
Manufacturer | |
Manufacturer Product Number | 42JR15E |
Description | RES 0.15 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 42JR15E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.406" L (5.60mm x 10.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,03400 € | 30,34 € |
| 25 | 2,64480 € | 66,12 € |
| 50 | 2,40120 € | 120,06 € |
| 100 | 2,19420 € | 219,42 € |
| 250 | 1,96752 € | 491,88 € |
| 500 | 1,82578 € | 912,89 € |
| 1.000 | 1,70536 € | 1.705,36 € |
| 5.000 | 1,49529 € | 7.476,45 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

