
42J75RE | |
|---|---|
DigiKey Part Number | 42J75RE-ND |
Manufacturer | |
Manufacturer Product Number | 42J75RE |
Description | RES 75 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 42J75RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.406" L (5.60mm x 10.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,56800 € | 25,68 € |
| 25 | 2,23400 € | 55,85 € |
| 50 | 2,02520 € | 101,26 € |
| 100 | 1,84760 € | 184,76 € |
| 250 | 1,65324 € | 413,31 € |
| 500 | 1,53160 € | 765,80 € |
| 1.000 | 1,42832 € | 1.428,32 € |
| 5.000 | 1,24459 € | 6.222,95 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

