
42J680E | |
|---|---|
DigiKey Part Number | 42J680E-ND |
Manufacturer | |
Manufacturer Product Number | 42J680E |
Description | RES 680 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 42J680E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.406" L (5.60mm x 10.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,54900 € | 25,49 € |
| 25 | 2,21720 € | 55,43 € |
| 50 | 2,00980 € | 100,49 € |
| 100 | 1,83360 € | 183,36 € |
| 250 | 1,64052 € | 410,13 € |
| 500 | 1,51970 € | 759,85 € |
| 1.000 | 1,41711 € | 1.417,11 € |
| 5.000 | 1,23462 € | 6.173,10 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

