3 Ohms ±5% 2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42J3R0E

DigiKey Part Number
42J3R0E-ND
Manufacturer
Manufacturer Product Number
42J3R0E
Description
RES 3 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
42J3R0E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.220" Dia x 0.406" L (5.60mm x 10.30mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,36000 €4,36 €
102,95900 €29,59 €
252,57920 €64,48 €
502,34140 €117,07 €
1002,13940 €213,94 €
2501,91808 €479,52 €
5001,77964 €889,82 €
1.0001,66205 €1.662,05 €
5.0001,45545 €7.277,25 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €