
42J2K2E | |
|---|---|
DigiKey Part Number | 2485-42J2K2E-ND |
Manufacturer | |
Manufacturer Product Number | 42J2K2E |
Description | 2 WATT 2K2 OHM SILICONE |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 42J2K2E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.406" L (5.60mm x 10.30mm) |
Tolerance | Number of Terminations 2 |

