
42J22RE | |
|---|---|
DigiKey Part Number | 42J22RE-ND |
Manufacturer | |
Manufacturer Product Number | 42J22RE |
Description | RES 22 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 42J22RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.406" L (5.60mm x 10.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,03200 € | 30,32 € |
| 25 | 2,64440 € | 66,11 € |
| 50 | 2,40120 € | 120,06 € |
| 100 | 2,19440 € | 219,44 € |
| 250 | 1,96808 € | 492,02 € |
| 500 | 1,82650 € | 913,25 € |
| 1.000 | 1,70625 € | 1.706,25 € |
| 5.000 | 1,49795 € | 7.489,75 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

