
42J18RE | |
|---|---|
DigiKey Part Number | 42J18RE-ND |
Manufacturer | |
Manufacturer Product Number | 42J18RE |
Description | RES 18 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 42J18RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.406" L (5.60mm x 10.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,67864 € | 419,66 € |
| Unit Price without VAT: | 1,67864 € |
|---|---|
| Unit Price with VAT: | 1,99758 € |

