Similar

41J7R5E | |
|---|---|
DigiKey Part Number | 41J7R5E-ND |
Manufacturer | |
Manufacturer Product Number | 41J7R5E |
Description | RES 7.5 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41J7R5E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.437" L (3.20mm x 11.10mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR017R500JE12 | Vishay Dale | 0 | ALSR1J-7.5-ND | 1,51230 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,12972 € | 532,43 € |
| Unit Price without VAT: | 2,12972 € |
|---|---|
| Unit Price with VAT: | 2,53437 € |


