41J4R0E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 0
Unit Price: 4,26000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 3,14000 €
Datasheet

Similar


Vishay Dale
In Stock: 1.191
Unit Price: 1,45000 €
Datasheet
4 Ohms ±5% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41J4R0E

DigiKey Part Number
41J4R0E-ND
Manufacturer
Manufacturer Product Number
41J4R0E
Description
1W 4 OHMS SILICONE 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Ohms ±5% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Box
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
41F4R0EOhmite041F4R0E-ND4,26000 €Upgrade
ALSR014R000JE12Vishay Dale0ALSR1J-4.0-ND3,14000 €Similar
CW0014R000JE70Vishay Dale1.191541-CW0014R000JE70CT-ND1,45000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2502,05528 €513,82 €
Unit Price without VAT:2,05528 €
Unit Price with VAT:2,44578 €