
41J1K8E | |
|---|---|
DigiKey Part Number | 41J1K8E-ND |
Manufacturer | |
Manufacturer Product Number | 41J1K8E |
Description | RES 1.8K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41J1K8E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.437" L (3.20mm x 11.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,81768 € | 454,42 € |
| Unit Price without VAT: | 1,81768 € |
|---|---|
| Unit Price with VAT: | 2,16304 € |

