Parametric Equivalent
Parametric Equivalent

Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.437" L (3.20mm x 11.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41F1K0E | Ohmite | 154 | 41F1K0E-ND | 4,15000 € | Upgrade |
| WW1AJB1K00 | Stackpole Electronics Inc | 0 | WW1AJB1K00-ND | 0,30698 € | Parametric Equivalent |
| WW1AJT1K00 | Stackpole Electronics Inc | 0 | WW1AJT1K00-ND | 0,27712 € | Parametric Equivalent |
| WW1JT1K00 | Stackpole Electronics Inc | 0 | WW1JT1K00-ND | 0,26520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,80504 € | 451,26 € |
| Unit Price without VAT: | 1,80504 € |
|---|---|
| Unit Price with VAT: | 2,14800 € |



