
41F2R2E | |
|---|---|
DigiKey Part Number | 2485-41F2R2E-ND |
Manufacturer | |
Manufacturer Product Number | 41F2R2E |
Description | 1W 2.2 OHMS SILICONE 1% |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F2R2E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.126" Dia x 0.437" L (3.20mm x 11.10mm) |
Tolerance | Number of Terminations 2 |

