41F2K5E is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,49113 €
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: 0,90831 €
Datasheet
2.5 kOhms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41F2K5E

DigiKey Part Number
2485-41F2K5E-ND
Manufacturer
Manufacturer Product Number
41F2K5E
Description
RES 2.5K OHM 1% 1W AXIAL
Customer Reference
Detailed Description
2.5 kOhms ±1% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
41F2K5E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS01A2K500FE70Vishay Dale0RS01A2K500FE70-ND1,49113 €Similar
WHB2K5FETOhmite0WHB2K5FETR-ND0,90831 €Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.